• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solenoid Connectors Black 7000-18121-2380500 7000-18121-2380500 Murrelektronik Content: 1 pc(s)

Image similar
Product type
Square connector + molded lead
Type
A standard
Connection
Open end cable
IP rating
IP67
Number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Wire insulation: PP (sw num., gnge)
  • Construction (conductor): 42× 0.15 mm (strand class 6)
  • AWG: Similar AWG 18
  • Dimensioning surge voltage: 0.8 kV
  • Operating current per contact: Max. 4 A.
  • Bending radius (moving): 10× outer-Ø
  • Bending radius (fixed): 5× outer-Ø
  • Single wire Ø (conductor): 0.15 mm
  • Housing: Plastic
  • Cable weight 81.4 g/m
  • Material: PBT
  • Material (core insulation): PP
  • Material (conductor): Plain copper braid
  • Test voltage: 2500 V/AC
  • Temperature range (flexible installation): -25 °C - +80 °C.
  • Temperature range (fixed): -40 °C - +80 °C.
  • Pollution level 3
  • Resistance (conductor): Max. 26 Ω/km (20 °C)
Conductor material

PUR

Product type

Square connector + molded lead

Type

A standard

Connection

Open end cable

IP67

Number of pins

5

Nominal voltage

300 V AC

Display

LED

Total no. of pins

5

Weight

404 g

Manufacturer part #

7000-18121-2380500

Factory colour

Black

Content

1 pc(s)

Cable Ø

7 mm

Cable length

5.00 m

Cable cross section

5x 0.75 mm²

Compatible with (details)

Button

max. cross section

0.75 mm²

RoHS-compliant

Yes

Circuit layout description

incl. red/green LED

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

7000-18121-2380500

Features

Oil-resistant

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311070 Solenoid Connectors Black 7000-18121-2380500 7000-18121-2380500 Murrelektronik Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2311070 Solenoid Connectors Black 7000-18121-2380500 7000-18121-2380500 Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)