• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solid-state relay module EMG 17-OV-230AC/240AC/3 2954280 Phoenix Contact

Packaging type
Package
Product type
SSR
Control voltage (min.)
230 V AC
Control voltage (max.)
230 V AC
Switching voltage (max.)
280 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 17 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 129.90 / piece)
€ 1,299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid-state relay module EMG 17-OV-230AC/240AC/3

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

SSR

Type

EMG 17-OV-230AC/240AC/3

Connection

Screws

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Switching voltage (min.)

48 V AC

Switching voltage (max.)

280 V AC

Current load (max.)

3 A

Output voltage (min.)

48 V

Output voltage (max.)

280 V AC

Max. output current

3 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

17.5 mm

Height

75 mm

Depth

102 mm

Industrial packaging

Yes

Permanent current (max.)

3 A

Content

10 pc(s)

Nominal control voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 704513 Solid-state relay module EMG 17-OV-230AC/240AC/3 2954280 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 704513 Solid-state relay module EMG 17-OV-230AC/240AC/3 2954280 Phoenix Contact

Description

Power solid-state relay, with LED and protective circuit in input and output circuits, input: 230 V AC, output: 48 - 280 V AC/max. 3 A

Hints

Special order, no right of withdrawal.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)