• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solid-state relay module EMG 17-OV- 24DC/ 48DC/2 2942810 Phoenix Contact

Packaging type
Package
Product type
SSR
Control voltage (min.)
24 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
48 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 29 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 89.50 / piece)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid-state relay module EMG 17-OV- 24DC/ 48DC/2

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

SSR

Type

EMG 17-OV- 24DC/ 48DC/2

Connection

Screws

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (min.)

12 V DC

Switching voltage (max.)

48 V DC

Current load (max.)

2 A

Output voltage (min.)

12 V DC

Output voltage (max.)

48 V DC

Max. output current

2 A

Min. temperature

-10 °C

Max. temperature

+55 °C

Width

17.5 mm

Height

75 mm

Depth

102 mm

Industrial packaging

Yes

Permanent current (max.)

2 A

Content

10 pc(s)

Nominal control voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 509290 Solid-state relay module EMG 17-OV- 24DC/ 48DC/2 2942810 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 509290 Solid-state relay module EMG 17-OV- 24DC/ 48DC/2 2942810 Phoenix Contact

Description

Solid-state relay interface designed to prevent interference on the control side, input: 24 V DC, output: 48 V DC/2 A

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)