• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solid-state relay module PLC-OSC-230UC/ 48DC/100/SEN 2966809 Phoenix Contact

Packaging type
Package
Product type
SSR
Control voltage (min.)
176 V DC
184 V AC
Control voltage (max.)
242 V DC
253 V AC
Switching voltage (max.)
48 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 26.50 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Solid-state relay module PLC-OSC-230UC/ 48DC/100/SEN

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

SSR

Type

PLC-OSC-230UC/ 48DC/100/SEN

Connection

Screw terminal

Control voltage (min.)

176 V DC

184 V AC

Control voltage (max.)

242 V DC

253 V AC

Control voltage range

176, 184 - 242, 253 V DC, V AC

Switching voltage (min.)

3 V DC

Switching voltage (max.)

48 V DC

Current load (max.)

100 mA

Output voltage (min.)

3 V DC

Output voltage (max.)

48 V DC

Max. output current

100 mA

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

6.2 mm

Height

80 mm

Depth

94 mm

Industrial packaging

Yes

Content

10 pc(s)

Nominal control voltage

220 V DC

230 V AC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 707922 Solid-state relay module PLC-OSC-230UC/ 48DC/100/SEN 2966809 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 707922 Solid-state relay module PLC-OSC-230UC/ 48DC/100/SEN 2966809 Phoenix Contact

Description

PLC sensor interface, consisting of PLC-BSC...SEN basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on NS 35/7,5 DIN rails, input: 230 V AC/220 V DC, output: 3 - 48 V DC/100 mA

Hints

Special order, no right of withdrawal.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)