• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solid-state relay module PLC-OSC- 24DC/230AC/ 1 2967840 Phoenix Contact

Packaging type
Package
Product type
SSR
Control voltage (min.)
24 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
253 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

147 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 30.90 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid-state relay module PLC-OSC- 24DC/230AC/ 1

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

SSR

Type

PLC-OSC- 24DC/230AC/ 1

Connection

Screws

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (min.)

24 V AC

Switching voltage (max.)

253 V AC

Current load (max.)

750 mA

Output voltage (min.)

24 V AC

Output voltage (max.)

253 V AC

Max. output current

0.75 A

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

6.2 mm

Height

80 mm

Depth

94 mm

Industrial packaging

Yes

Permanent current (max.)

0.75 A

Content

10 pc(s)

Nominal control voltage

24 V DC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 704335 Solid-state relay module PLC-OSC- 24DC/230AC/ 1 2967840 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 704335 Solid-state relay module PLC-OSC- 24DC/230AC/ 1 2967840 Phoenix Contact

Description

PLC-INTERFACE, consisting of PLC-BSC basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on NS 35/7,5 DIN rails, input: 24 V DC, output: 24 - 253 V AC/0.75 A

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)