• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony alpha 6100 Digital camera 24.2 MP Black 4k video, Bluetooth, Flip screen, Optical viewfinder, Wi-Fi

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 899.00 / piece)
€ 899.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital camera

Camera features

4k video

Bluetooth

Flip screen

Optical viewfinder

Wi-Fi

Resolution

24.2 MP

Video resolution

3840 x 2160 Pixel

Digital zoom

4 x

Screen size diagonal (cm)

7.62 cm

Screen size diagonal (inches)

3 inch

Supported memory cards

SD

SDHC

SDXC

Memory Stick PRO Duo

Power supply

Rechargeable battery

PSU, optional

Factory colour

Black

Width

120 mm

Height

66.9 mm

Depth

59.4 mm

Weight

396 g

Pixel defect classification

20 - 24.9 MP

Dim

(W x H x D) 120 x 66.9 x 59.4 mm

Sensor size

APS-C (23,6 x 15,6 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642606 Sony alpha 6100 Digital camera 24.2 MP Black 4k video, Bluetooth, Flip screen, Optical viewfinder, Wi-Fi

Description

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Digital Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)