• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sony ICF-C1 Radio alarm clock FM, AM FM Alarm clock White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Sony ICF-C1

  • Advanced Alarm functions
  • Practical device
  • Modern design
  • Backup battery
  • Analogue FM / AM tuner

Technical specifications

Product type

Radio alarm clock

Tuner

FM

AM

hifi functions

FM

Features

Alarm clock

Dim

(W x H x D) 101 x 102 x 101 mm

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

White

Width

101 mm

Height

102 mm

Depth

101 mm

Weight

520 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1377000 Sony ICF-C1 Radio alarm clock FM, AM FM Alarm clock White

Information

Information 1377000 Sony ICF-C1 Radio alarm clock FM, AM FM Alarm clock White

Information 1377000 Sony ICF-C1 Radio alarm clock FM, AM FM Alarm clock White

Description

Advanced Alarm functions
Setting for simple alarm with radio or alarm signal. Wake up gently thanks to the increasing alarm volume and the extendable snooze function.

Practical device
Adjustable display brightness for a convenient display and the automatic daylight saving time for extra comfort.

Modern design
Elegant and simple design with just a few buttons for easy operation.

Analogue FM / AM tuner
Simply set the radio station you want to listen to and enjoy your favorite stations day and night.

Backup battery
The time is set automatically when you connect the device for the first time and the time setting remains, even in the event of a power failure.

This text is machine translated.

Features

  • Alarm signal alarm
  • Radio alarm
  • Snooze function (Snooze)
  • Extendable Snooze function.

Scope of delivery

  • Sony ICF-C1
  • User manual

More interesting products

(*All information is plus legal VAT)