• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SPAX 5000212001600 Concrete twist drill bit 12 mm Total length 160 mm SDS-Plus 1 pc(s)

Product type
Concrete twist drill bit
Drill hole Ø
12 mm
Working length
85 mm
Content
1 pc(s)
Total length
160 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

12 mm

Working length

85 mm

Content

1 pc(s)

Total length

160 mm

Tool holder

SDS-Plus

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3854087 SPAX 5000212001600 Concrete twist drill bit 12 mm Total length 160 mm SDS-Plus 1 pc(s)

More interesting products

(*All information is plus legal VAT)