
Highlights & Details
SPEAKA PROFESSIONAL HDMI cable, 8K@60 Hz 3,00 m Black
- Supports dynamic HDR and Dolby Vision
- Real colours with improved contrast and brightness.
- Enhanced ARC (eARC) supports uncompressed and lossless sound quality.
- - Ultra-low EMI radiation.
- - VRR supports AR or VR applications
- - 8K@60 Hz and 10K@30 Hz resolutions with 48 Gbps data transfer rate for future-secured applications
Technical specifications
- Three-way shielded
- PVC-sheath OD 6.0mm
- PIN and sheath gold-plated
- Steel braid shield
- 48 Gbit/s bandwidth
- 7680×4320@60Hz; 4096 x 2160@60Hz resolution
- Supports 3D/HDCP2.2/EDID/HDR/ARC/CEC/EMI/8PCM/Dolby Digital/DTS/MPEG/DVD Audio/SACD/Dolby Digital Plus/True HD/DTS-HD
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI Ultra High Speed
- Video resolution
7680 x 4320 Pixel
- Max. frequency
60 Hz
- Cable length
3.00 m
- Factory colour
Black
- Cable features
8K UHD
PVC coating
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- Shielding
Braid shielding/shielding film
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2620324 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black SP-10481296 8K UHD, PVC coating HDMI cable
Description
This text is machine translated.
Features
- Triple shielding for optimal
- EMC performance and minimal electromagnetic
- waste.
- -Extra interior metal shielding on
- connector enhances durabilty of the
- connector and improves EMC performance.
- - 24-carat gold plating lowers the contact resistance to guarantee a long lifespan
Scope of delivery
- Cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























