• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870040 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.50 m Black SuperSoft

1/2
Product type
Audio/phono Cable
Connection type
Jack
Type A
Jack plug 3.5 mm
Type B
Jack plug 3.5 mm
Cable length
0.50 m
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

222 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 7.99
-31 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional 3.5 mm Jack Connection Cable super soft black 0.5 m

  • SuperSoft cable jacket for extra flexibility
  • Oxygen-free copper (OFC) core
  • For connecting e.g. MP3 player, mobile phone to stereo system or car radio

Technical specifications

Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

0.50 m

Factory colour

Black

Connector version

straight

Cable features

SuperSoft sheath

30

Cable use

Audio/phono

Version

Cable

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967510 SpeaKa Professional SP-7870040 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.50 m Black SuperSoft

Description

The super soft 3.5 mm jack cable is suitable for connecting MP3 player or mobile phone with stereo system or 3.5 mm car radio jack input. The cable sheath is highly flexible and thus prevents unwanted windings of the cable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.78€ 10.28*

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)