• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870192 Jack Audio/phono Y adapter [1x Jack plug 6.35 mm - 2x Jack socket 6.35mm] Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa 6.3 mm jack plug to 2 x 6.3 mm jack socket adapter stereo

  • Distributor for connecting 2 headphones at a 6.3 mm socket

Technical specifications

Product type

Audio/phono Y adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 6.35 mm

No. of B connections

2 x

Type B

Jack socket 6.35mm

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Y adapter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967548 SpeaKa Professional SP-7870192 Jack Audio/phono Y adapter [1x Jack plug 6.35 mm - 2x Jack socket 6.35mm] Black

Description

Share your favourite music with friends. With this jack adapter from SpeaKa, you can, for example, 2 headphones with 6.3 mm jack plug to an audio signal source to 6.3 mm socket.

This text is machine translated.

Features

  • 1x 6.3 mm jack plug (stereo)
  • 2x 6.3 mm jack plugs (stereo)

Scope of delivery

  • Adaptor

What kind of Audio Adapters, Couplers & Splitters are you looking for?