• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870268 Jack / RCA Audio/phono Y adapter [1x Jack plug 6.35 mm - 2x RCA socket (phono)] Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional jack/cinch adapter jack plug 6.3 mm/phono socket

  • Jack plug 6.3 mm stereo to 2 phono sockets
  • Both signal directions are possible

Technical specifications

Product type

Audio/phono Y adapter

Connection type

Jack

RCA

No. of A connectors

1 x

Type A

Jack plug 6.35 mm

No. of B connections

2 x

Type B

RCA socket (phono)

Cable length

20.00 cm

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Y adapter

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967567 SpeaKa Professional SP-7870268 Jack / RCA Audio/phono Y adapter [1x Jack plug 6.35 mm - 2x RCA socket (phono)] Black

Description

Jack plug 6.3 mm stereo to 2 phono sockets.

This text is machine translated.

What kind of Audio Adapters, Couplers & Splitters are you looking for?