• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870300 RCA / DIN connector Audio/phono Y adapter [1x Diode plug 5-pin (DIN) - 4x RCA socket (pho

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 7.99
-40 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional Cinch/DIN connection adapter Diode socket 5-pin (DIN)/4 x phono socket

  • Adapter (stereo) with both signal directions
  • 5-pin diode plug
  • 4 cinch sockets

Technical specifications

Product type

Audio/phono Y adapter

Connection type

RCA

DIN connector

No. of A connectors

1 x

Type A

Diode plug 5-pin (DIN)

No. of B connections

4 x

Type B

RCA socket (phono)

Cable length

20 cm

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Y adapter

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967575 SpeaKa Professional SP-7870300 RCA / DIN connector Audio/phono Y adapter [1x Diode plug 5-pin (DIN) - 4x RCA socket (pho

Description

Adapter for connecting audio signals. The cable has a 5-pin diode plug and 4 phono sockets. It can be used, for instance, to connect a tape deck with diode connection with an amplifier (phono-connection cable available).

This text is machine translated.

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)