• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeedLink REGYS Gaming chair Black, RGB

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeedLink REGYS gaming chair

  • PC gaming-optimized desk chair with RGB lighting
  • 300 lighting modes
  • Continuously adjustable seat area 45 - 53 cm
  • Breathable covers and padded foam
  • Backrest with adjustable inclination angle (90° - 165°)
  • Seat with adjustable angle of inclination (0° - 15°)
  • Infinitely variable rocker mechanism with adjustable resistor
  • 2 removable pillows for the neck and lumbar support
  • 360° rotating for perfect overview

Technical specifications

Product type

Gaming chair

Material

Fabric

Factory colour

Black

RGB

Width

69 cm

Height

136 cm

Depth

60 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124633 SpeedLink REGYS Gaming chair Black, RGB

Description

The REGYS RGB gaming chair is a throne for your royal gaming skills. To ensure that the seat position is always comfortable when you play a pin, the height-adjustable chair with the adjustable seat base and backrest can simply be moved to the desired position. Two soft, removable pillows as well as the adjustable arm supports help you to feel completely comfortable. The seat experience is rounded off by high-quality and resistant materials. Both the fabric cover and the padded foam always ensure a pleasant feeling at different temperatures. So that the chair brings your gaming room to life visually, the RGB lighting can be selected by a remote control depending upon your mood. 300 lighting modes ensure that the atmosphere matches your games Just plug your chair into your power bank, place it in the tray that's designed for that and let the games begin.

This text is machine translated.

Features

  • Compartment for the power bank
  • Power connection USB-A
  • Power cable length 0.65 cm
  • Remote control for lighting control
  • 5 double castors with 60 mm diameter
  • Footcross
  • Seat dimensions 39 x 48 cm (W x L)
  • Height of backrest 82 cm
  • Total dimensions 69 x 60 - 130 x 128 - 136 cm (W x D x H)
  • Weight 17.2 kg.

Scope of delivery

  • SpeedLink REGYS gaming chair
  • Remote control
  • Button cell battery
  • Assembly tool

What kind of Gaming Chairs & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)