• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 07612501 Terminal Thermoplastic Grey

Product type
Terminal
Operating voltage
690 V
Factory colour
Grey
No. of partitions
1
Material
Thermoplastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of floors: 1
  • Number of clamping points per floor: 1
  • Material of the insulating body: Thermoplastic
Product type

Terminal

Operating voltage

690 V

Factory colour

Grey

No. of partitions

1

Material

Thermoplastic

Length

115 mm

Other

Grey

40

105 mm

115 mm

690 V

FALSE

Screw connection

Screw connection

1

2

FALSE

16-50 mm²

16-150 mm²

Ceramics

250 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379898 Spelsberg 07612501 Terminal Thermoplastic Grey

User & Safety Instructions

User & Safety Instructions 2379898 Spelsberg 07612501 Terminal Thermoplastic Grey

Description

Terminal, 1-pole, stackable, for single and multi-strand conductors and for laminated flat copper, 250 A, for CU conductors 1x (35-150)re/rm/se/sm, 2x (16-70)re/rm/se/sm, for AL conductors 1x (35-150)re/se, 1x (50-120)sm, 2x (16-70)re/se, 2x (35-50) sm

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)