• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 07616301 Terminal Thermoplastic Grey

Product type
Terminal
Number of pins
1
Operating voltage
690 V
Factory colour
Grey
Material
Thermoplastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Number of floors: 1
  • Number of clamping points per floor: 1
  • Material of the insulating body: Thermoplastic
Product type

Terminal

Operating voltage

690 V

Factory colour

Grey

Number of pins

1

Material

Thermoplastic

Length

140 mm

Other

Grey

72

127 mm

140 mm

690 V

FALSE

Screw connection

Screw connection

1

2

FALSE

35-50 mm²

150-300 mm²

Ceramics

630 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379900 Spelsberg 07616301 Terminal Thermoplastic Grey

User & Safety Instructions

User & Safety Instructions 2379900 Spelsberg 07616301 Terminal Thermoplastic Grey

Description

Terminal, 1-pole, stackable, for single and multi-strand conductors and for slatted flat copper, 630A, for CU conductors 1x (150-300)re/rm/se/sm, 2x (35-185)re/rm/se/sm, for AL conductors 1x (150-300)re/se, 1x (150-240)sm, 2x (35-185)re/se, 2x (95-185)re/se

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)