• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 3341001 GNA 7410 Generator junction box

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,629.00 / piece)
€ 5,629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Nominal current: 250 A
  • Nominal voltage 400 V
  • Overload trip:64;160 A
  • Number of pins: 4
Product type

Generator junction box

Dim

(W x H x D) 640 x 254 x 640 mm

Factory colour

Grey

Transparent

Content

1 pc(s)

Width

640 mm

Height

254 mm

Depth

640 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3374216 Spelsberg 3341001 GNA 7410 Generator junction box

User & Safety Instructions

User & Safety Instructions 3374216 Spelsberg 3341001 GNA 7410 Generator junction box

Information

Information 3374216 Spelsberg 3341001 GNA 7410 Generator junction box

Description

NA protective casing as an activation point according to VDE-AR-N 4105 for photovoltaic systems and block heating plants, rated current of the circuit breaker 160 A, ICU: 50 kA (415V), LS/I-trigger Setting range: 64-160 A , rated power: 100 kVA, supplied in modules for individual arrangement on site, simple combination with plug system and accompanying accessories, including with flange set GFS 14-m and two flanges GFL 381-m (3xM63/M50/M40) for closing the housing sides, individually expandable by further GTi housing solutions, 4-pole for TT - mains or island operation, connections circuit breaker: Screw connection M6, PE/N terminals: clamp terminal 2 x 50 mm² Dimensions: 640 x 640 x 254 mm

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)