• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 40446001 Junction box (L x W x H) 102 x 102 x 70 mm Grey IP66, IP68 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Factory colour

Grey

IP66

IP68

Dim

(L x W x H) 102 x 102 x 70 mm

Content

1 pc(s)

Width

102 mm

Height

70 mm

Length

102 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062330 Spelsberg 40446001 Junction box (L x W x H) 102 x 102 x 70 mm Grey IP66, IP68 1 pc(s)

Description

Junction box with protection IP68, nominal cross section 4 mm², UI=450 V AC, certified by VDE (DIN EN 60670-1/22 (VDE 0606-1/--22) & DIN VDE V 0606-22-100), discharge membranes, M16/M20/M25, (1 on rear, 7 on side), interior mounting points, with screw-less terminals for sealing, for mounting in flood areas and in the ground without traffic loads, for installations in industrial areas and unprotected outdoor areas, gray, In=32 A, with 5 ground-fixed, screw-less 3-conductor terminals WAGO 221-413 - 4 mm², Clamping cross-sections per pole: 3 x 0.2 to 4 mm² rigid Cu and 3 x 0.14 to 4 mm² flexible Cu.

This text is machine translated.

Scope of delivery

  • Accessories attached:
  • 4 double diaphragm supports IP66 M25 sealing range 9 - 17 mm
  • 2 sealing plugs M25
  • 1 mounting socket M25
  • Cover retainer
  • 1 GHB Pro 2 cast resin bags with funnel and disposable gloves

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)