• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 40642001 Junction box (L x W x H) 125 x 125 x 75 mm Grey IP66, IP67, IP69 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Factory colour

Grey

IP66

IP67

IP69

Dim

(L x W x H) 125 x 125 x 75 mm

Content

1 pc(s)

Width

125 mm

Height

75 mm

Length

125 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3062294 Spelsberg 40642001 Junction box (L x W x H) 125 x 125 x 75 mm Grey IP66, IP67, IP69 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062294 Spelsberg 40642001 Junction box (L x W x H) 125 x 125 x 75 mm Grey IP66, IP67, IP69 1 pc(s)

Description

Junction box with IP66/IP67/IP69 protection rating, 6 mm² nominal diameter, certified by VDE (DIN EN 60670-1/-22 (VDE 0606-1/-22), DLG (ammonia resistance), DNV (class: Ships and offshore installations), impact membranes, M20/M32, (1 back, 7 side), interior fixing points, for industrial installations and unprotected outdoor areas, gray, Ui = 690 V AC, In = 41 A, with elevated screw terminal, 5-pole - 6 mm², clamping cross-sections per pole: 4 x 1.5 mm², 4 x 2.5 mm², 4 x 4 mm², 4 x 6 mm² rigid/flexible copper with wire-end sleeve.

This text is machine translated.

Scope of delivery

  • Accessories attached:
  • 4 double diaphragm supports IP66 M32 sealing range 13 - 21 mm
  • Cover retainer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)