• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 40645001 Junction box (L x W x H) 127 x 127 x 75 mm Grey IP66, IP68 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Factory colour

Grey

IP66

IP68

Dim

(L x W x H) 127 x 127 x 75 mm

Content

1 pc(s)

Width

127 mm

Height

75 mm

Length

127 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062327 Spelsberg 40645001 Junction box (L x W x H) 127 x 127 x 75 mm Grey IP66, IP68 1 pc(s)

Description

Junction box with protection IP68, nominal cross section 6 mm², UI=690 V AC, certified by VDE (DIN EN 60670-1/22 (VDE 0606-1/--22) & DIN VDE V 0606-22-100), discharge membranes, M20/M32, (1 on the back, 7 on the side), Interior fastening points, with screw terminals for sealing, for mounting in flood areas and in the ground without traffic loads for installations in industrial environments and unprotected outdoor areas, gray, In=41 A, with high-lying screw clamp,  4-pole - 6 mm², clamping cross-sections per pole: 4 x 1.5 mm², 4 x 2.5 mm², 5 x 4 mm², 4 x 6 mm² Cu rigid/flexible with wire-end sleeve.

This text is machine translated.

Scope of delivery

  • Accessories attached:
  • 4 double diaphragm supports IP66 M32 sealing range 13 - 21 mm
  • 2 sealing plugs M20
  • 1 M20 mounting socket
  • Cover retainer
  • 1 GHB Pro 3 cast resin bags with funnel and disposable gloves

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)