• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 4602501 GST 4025-250 Switchboard cabinet Busbar

Product type
Switchboard cabinet
Mounting type
Busbar
Width
640 mm
Height
320 mm
Depth
179 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: With fuse switch disconnector
  • Protection system: IP65
  • Number of pins: 5
  • Rated operating current IE 250 A.
  • Max. Rated operating voltage UE: 690 V/AC
  • Size of fuse links: NH00
Product type

Switchboard cabinet

with PE and N terminals

Yes

Mounting type

Busbar

Width

640 mm

Height

320 mm

Dim

(W x H x D) 640 x 320 x 179 mm

Depth

179 mm

Content

1 pc(s)

690 V

5

IP65

690 V

3R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379067 Spelsberg 4602501 GST 4025-250 Switchboard cabinet Busbar

User & Safety Instructions

User & Safety Instructions 2379067 Spelsberg 4602501 GST 4025-250 Switchboard cabinet Busbar

Description

NH-tab fuse switch disconnector housing, industrial quality, 2 x NH 00-tab fuse switch disconnectors, terminal connection 1.5-50qmm, universal outlet, on 5-pin busbar, with 5 busbar terminals 16-70qmm, N terminals 4-35qmm, PE terminals 4-35qmm, 4 x housing connectors (GGV), on 250 A busbar system, with transparent cover

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers