• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 02210101 GTS 101 Switchboard cabinet No. of partitions = 1 No. of rows = 1 Content 1 pc(s)

Product type
Switchboard cabinet
No. of partitions
1
No. of rows
1
Width
220 mm
Height
320 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 5 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection system: IP65
  • Rated current 160 A
  • Material: Plastic
  • Fuse: NH fuse
  • Cover type: Transparent
Product type

Switchboard cabinet

No. of partitions

1

with PE and N terminals

Yes

No. of rows

1

Width

220 mm

Height

320 mm

Dim

(W x H x D) 220 x 320 x 179 mm

Depth

179 mm

Content

1 pc(s)

220

320 mm

179 mm

160 A

Plastic

IP65

3R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379185 Spelsberg 02210101 GTS 101 Switchboard cabinet No. of partitions = 1 No. of rows = 1 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379185 Spelsberg 02210101 GTS 101 Switchboard cabinet No. of partitions = 1 No. of rows = 1 Content 1 pc(s)

Description

NH fuse enclosure, industrial quality, 1 x NH 00 fuse base, clamp connection 1.5-70qmm, PE/N terminal 2 x 50qmm, mounted on mounting plate, 3 x housing connectors (GGV), with transparent cover

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)