• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 04045601 GSi 456-Q Switchboard cabinet Surface-mount Content 1 pc(s)

Product type
Switchboard cabinet
Mounting type
Surface-mount
Width
640 mm
Height
320 mm
Depth
179 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Protection system: IP65
  • Number of pins: 5
  • Rated current rail system 630 A.
  • Material: Plastic
  • Cover type: Transparent
Product type

Switchboard cabinet

with PE and N terminals

No

Mounting type

Surface-mount

Width

640 mm

Height

320 mm

Dim

(W x H x D) 640 x 320 x 179 mm

Depth

179 mm

Mounting

Busbar

Content

1 pc(s)

Surface mounted (plaster)

640

320 mm

179 mm

5

Plastic

IP65

3R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379726 Spelsberg 04045601 GSi 456-Q Switchboard cabinet Surface-mount Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379726 Spelsberg 04045601 GSi 456-Q Switchboard cabinet Surface-mount Content 1 pc(s)

Description

Busbar housing, industrial quality, 5-pin, 630A, with CU rails, L1...L3: 30 x 10mm, N: 25 x 10mm, PE: 12 x 10mm, without clamps, for individual fitting, 4 x housing connectors (GGV), with transparent cover

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)