• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 73192201 STV 1222-L Wall-mount enclosure Wall No. of partitions = 12 Content 1 pc(s)

Product type
Wall-mount enclosure
No. of partitions
12
Mounting type
Wall
Width
250 mm
Height
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Empty socket housing
  • Protection class: IP44
  • Material: Plastic
Product type

Wall-mount enclosure

No. of partitions

12

Mounting type

Wall

Factory colour

Grey

Width

250 mm

Height

400 mm

Dim

(W x H x D) 250 x 400 x 122 mm

Depth

122 mm

Content

1 pc(s)

Grey

250

400 mm

122 mm

Plastic

22.5 W

IP44

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379290 Spelsberg 73192201 STV 1222-L Wall-mount enclosure Wall No. of partitions = 12 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379290 Spelsberg 73192201 STV 1222-L Wall-mount enclosure Wall No. of partitions = 12 Content 1 pc(s)

Description

Socket distributor, empty, for customer-side installation of series installation devices, earthing contact sockets and CEE sockets, incl. PE/N terminal as well as adapters and screws for mounting the sockets, high mechanical load capacity, temperature-insensitive, combined, division units: 12TE
2 x hole for socket with a diameter of 44.5mm and drill hole spacing for vertical / horizontal mounting of 38/38mm (front side)
2 x hole for socket with diameter 66.5mm and hole spacing for vertical / horizontal mounting of 60/60mm (front side)

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers