• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 1048901 GTV 489 Wall-mount enclosure Wall Content 1 pc(s)

Product type
Wall-mount enclosure
Mounting type
Wall
Width
320 mm
Height
220 mm
Depth
179 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Design: Socket housing
  • Material: Plastic
Product type

Wall-mount enclosure

Mounting type

Wall

Factory colour

Grey

Width

320 mm

Height

220 mm

Dim

(W x H x D) 320 x 220 x 179 mm

Depth

179 mm

Content

1 pc(s)

Grey

320

220 mm

179 mm

Plastic

CuZn

IP44

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379259 Spelsberg 1048901 GTV 489 Wall-mount enclosure Wall Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379259 Spelsberg 1048901 GTV 489 Wall-mount enclosure Wall Content 1 pc(s)

Description

Socket housing, industrial quality with standard rail, sockets pre-wired, 3 x housing connectors (GGV), (not pre-wired)

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)