• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 72890201 STV 502-L Wall-mount enclosure Wall No. of partitions = 5 Content 1 pc(s)

Product type
Wall-mount enclosure
No. of partitions
5
Mounting type
Wall
Width
125 mm
Height
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Empty socket housing
  • Protection class: IP44
  • Material: Plastic
Product type

Wall-mount enclosure

No. of partitions

5

Mounting type

Wall

Factory colour

Grey

Width

125 mm

Height

200 mm

Dim

(W x H x D) 125 x 200 x 122 mm

Depth

122 mm

Content

1 pc(s)

Grey

125

200 mm

122 mm

Plastic

9 W

IP44

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379266 Spelsberg 72890201 STV 502-L Wall-mount enclosure Wall No. of partitions = 5 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379266 Spelsberg 72890201 STV 502-L Wall-mount enclosure Wall No. of partitions = 5 Content 1 pc(s)

Description

Socket distributor, empty, for customer-side installation of series installation devices and earthing contact sockets, incl. PE/N terminal as well as adapters and screws for mounting the sockets, high mechanical load capacity, temperature-insensitive, combined, division units: Max. 4TE
2 x hole for socket with a diameter of 44.5mm and drill hole spacing for vertical / horizontal mounting of 38/38mm (lateral)

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)