• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 75240101 AKi-Z 401 Meter box Structure Content 1 pc(s)

Product type
Meter box
Mounting type
Structure
Width
300 mm
Height
600 mm
Depth
210 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection system: IP65Material: PlasticInstallation depth: 173 mm
Product type

Meter box

Mounting type

Structure

Width

300 mm

Height

600 mm

Dim

(W x H x D) 300 x 600 x 210 mm

Depth

210 mm

Content

1 pc(s)

Surface mounting

300

600 mm

210 mm

FALSE

173 mm

Plastic

IP65

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379418 Spelsberg 75240101 AKi-Z 401 Meter box Structure Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379418 Spelsberg 75240101 AKi-Z 401 Meter box Structure Content 1 pc(s)

Description

Meter housing, industrial quality, device mounting surface meter field according to DIN 43870-1, with transparent cover, sealable, as standard, with mounting counter cross for three-phase meter and meter mounting screws, separate, additional connection space at bottom 150mm with 35mm standard rail, with double membrane stub, lock and insulation plugs

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers