• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 74900201 ZKi 1-eHZ Meter box Structure Content 1 pc(s)

Product type
Meter box
Mounting type
Structure
Width
250 mm
Height
370 mm
Depth
193 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP55Material: PlasticInstallation depth: 163 mm
Product type

Meter box

Mounting type

Structure

Width

250 mm

Height

370 mm

Dim

(W x H x D) 250 x 370 x 193 mm

Depth

193 mm

Content

1 pc(s)

Surface mounting

250

370 mm

193 mm

FALSE

163 mm

Plastic

IP55

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379406 Spelsberg 74900201 ZKi 1-eHZ Meter box Structure Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379406 Spelsberg 74900201 ZKi 1-eHZ Meter box Structure Content 1 pc(s)

Description

Meter housing, industrial quality, with transparent cover, sealable, standard sealable, with mounted BKE-A for the electronic household meter, with double membrane connectors, and insulation plugs

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

More interesting products

(*All information is plus legal VAT)