• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 02000301 GTZ 3-t Meter box Structure Content 1 pc(s)

Product type
Meter box
Mounting type
Structure
Width
320 mm
Height
440 mm
Depth
179 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Protection system: IP65Material: PlasticInstallation depth: 157 mm
Product type

Meter box

Mounting type

Structure

Width

320 mm

Height

440 mm

Dim

(W x H x D) 320 x 440 x 179 mm

Depth

179 mm

Content

1 pc(s)

Surface mounting

320

440 mm

179 mm

FALSE

157 mm

Plastic

IP65

3R

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379382 Spelsberg 02000301 GTZ 3-t Meter box Structure Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379382 Spelsberg 02000301 GTZ 3-t Meter box Structure Content 1 pc(s)

Description

Meter housing, industrial quality, standard sealable, with meter support plate and meter mounting screws, for mechanical electricity meters (induction meters), for electronic household meters with BKE-A adapter, 3 x housing connectors (GGV), with transparent cover

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

More interesting products

(*All information is plus legal VAT)