• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 75751101 AKi-Z 511 K Meter box Structure Content 1 pc(s)

Product type
Meter box
Mounting type
Structure
Width
300 mm
Height
750 mm
Depth
210 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection system: IP65Material: PlasticInstallation depth: 191 mmWith mounting rail: Yes
Product type

Meter box

with PE and N terminals

Yes

Mounting type

Structure

Width

300 mm

Height

750 mm

Dim

(W x H x D) 300 x 750 x 210 mm

Depth

210 mm

Content

1 pc(s)

Surface mounting

300

750 mm

210 mm

FALSE

191 mm

Plastic

IP65

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379423 Spelsberg 75751101 AKi-Z 511 K Meter box Structure Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379423 Spelsberg 75751101 AKi-Z 511 K Meter box Structure Content 1 pc(s)

Description

Meter housing, industrial quality, with transparent cover, sealable, standard sealable, with mounted meter cross for three-phase meter and meter mounting screws, with additional hinged window to operate a selective main switch, with 35mm standard rail for mounting a selective main switch, incl. 2 single-pole HA-terminals 25/16mm2 for N and PE, with additional connecting space 150mm on top, 35mm standard rail, with double membrane brackets, Sealing and insulation plugs

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers