• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 79021101 Terminal 76 A

Product type
Terminal
Number of pins
2
Nominal current - rounded value
76 A
Nominal current
76 A
Mounting method
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type: ScrewsTotal number of connections: 24
Product type

Terminal

Number of pins

2

Nominal current

76 A

Nominal current - rounded value

76 A

Other

Grey

242

TRUE

21.5 mm

13 mm

450 V

2

40-40 °C

V2

FALSE

Screw connection

Screw connection

FALSE

1.5-16 mm²

1.5-16 mm²

Thermoplastic

76 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379564 Spelsberg 79021101 Terminal 76 A

User & Safety Instructions

User & Safety Instructions 2379564 Spelsberg 79021101 Terminal 76 A

Description

PE/N terminal strip, for installation in AK/AKi small distribution boards as additional terminals or for spare requirements. AK 14/28 PEN-S and AK 42 PEN-S only for AK small distributor till 04/15, AK14/28 PEN-S and AK 24 PEN-S only with screw set SR NS35, PE and N-clamp with 2 clamping points 16qmm and 10 clamping points 6qmm

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)