• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 79080501 101 A 1 pc(s)

Product type
Terminal block
Number of pins
1
Nominal current - rounded value
101 A
Dim
(W x H x D) 48 x 35 x 25 mm
Nominal current
101 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: DIN rail
  • Connection type: Screws
  • Total number of connections: 5
Product type

Terminal block

Number of pins

1

Dim

(W x H x D) 48 x 35 x 25 mm

Nominal current

101 A

Nominal current - rounded value

101 A

Width

48 mm

Height

35 mm

Depth

25 mm

DIN rail (top hat rail) 35 mm

Green

51

TRUE

23 mm

20 mm

690 V

1

40-40 °C

V2

FALSE

Screw connection

Screw connection

FALSE

1-25 mm²

1-25 mm²

Thermoplastic

76 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379571 Spelsberg 79080501 101 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379571 Spelsberg 79080501 101 A 1 pc(s)

Description

PE/N terminal block for mounting on 35mm standard rail, for example in meter housings, PE terminal (green) 3 x 25qmm, 2 x 16qmm

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)