• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 80240001 Junction box (L x W x H) 85 x 85 x 52 mm Grey IP66 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

568 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Factory colour

Grey

IP66

Dim

(L x W x H) 85 x 85 x 52 mm

Content

1 pc(s)

Width

85 mm

Height

52 mm

Length

85 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3062228 Spelsberg 80240001 Junction box (L x W x H) 85 x 85 x 52 mm Grey IP66 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062228 Spelsberg 80240001 Junction box (L x W x H) 85 x 85 x 52 mm Grey IP66 1 pc(s)

Description

Junction box, with IP66 protection, nominal cross-section 2.5 mm², certified by VDE (DIN EN 60670-1/-22 (VDE 0606-1/-22), DLG (ammonia resistance), self-sealing, soft introduction membranes, M16/M20, Sealing range 4 - 16 mm, (1 at the back, 8 on the sides), internal mounting positions, for standard installations indoors and in protected outdoor areas, gray, Ui = 1000 V AC, without clamps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)