• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 80470001 Junction box (L x W x H) 102 x 102 x 57 mm Grey, Red IP66 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Factory colour

Grey

Red

IP66

Dim

(L x W x H) 102 x 102 x 57 mm

Content

1 pc(s)

Width

102 mm

Height

57 mm

Length

102 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3062251 Spelsberg 80470001 Junction box (L x W x H) 102 x 102 x 57 mm Grey, Red IP66 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062251 Spelsberg 80470001 Junction box (L x W x H) 102 x 102 x 57 mm Grey, Red IP66 1 pc(s)

Description

Junction box, with IP66 protection, nominal diameter 4 mm², certified by VDE (DIN EN 60670-1/-22 (VDE 0606-1/-22), DLG (ammonia resistance), self-sealing, soft introduction membranes, M20/M25, Sealing area 4 - 21 mm, (1 rear-side, 10 lateral), interior fixing points, for standard installations indoors and in protected outdoor areas, gray, Ui=1000 V AC, with red cover, without terminals, for identification of circuits of the safety lighting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)