
Highlights & Details
Branch box, protection class IP66, max. Conductor cross-section 10², impact strength IK07, protection class II, UI 690V AC, Ui 690V DC, DLG, VDE, halogen-free
- Junction box, with IP66 protection, nominal diameter 10 mm², certified by VDE (DIN EN 60670-1/-22 (VDE 0606-1/-22), DLG (ammonia resistance), self-sealing, soft introduction membranes, M20/M25/M32, Sealing area 8 - 28 mm, (2 at the back, 10 at the sides), interior fitting, for standard installations indoors and in protected outdoor areas, black, Ui = 690 V AC, In = 57 A, with elevated screw terminal, 5-pole, max. Nominal cross-section according to DIN EN 60998: 10 mm², clamping cross-sections per pole: 4 x 2.5 mm², 4 x 4 mm², 4 x 6 mm², 4 x 10 mm², 2 x 16 mm² rigid/flexible copper with wire-end sleeve dimensions: 152 x 152 x 80 mm
- This text is machine translated.
Technical specifications
- Product type
Junction box
- Factory colour
Black
IP66
- Dim
(L x W x H) 152 x 152 x 80 mm
- Content
1 pc(s)
- Width
152 mm
- Height
80 mm
- Length
152 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3628571 Spelsberg 81002001 Junction box (L x W x H) 152 x 152 x 80 mm Black IP66 1 pc(s)
Datasheet 3628571 Spelsberg 81002001 Junction box (L x W x H) 152 x 152 x 80 mm Black IP66 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3628571 Spelsberg 81002001 Junction box (L x W x H) 152 x 152 x 80 mm Black IP66 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















