• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 83540001 Junction box (L x W x H) 252 x 252 x 120 mm Grey IP55, IP66 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Factory colour

Grey

IP55

IP66

Dim

(L x W x H) 252 x 252 x 120 mm

Content

1 pc(s)

Width

252 mm

Height

120 mm

Length

252 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3062269 Spelsberg 83540001 Junction box (L x W x H) 252 x 252 x 120 mm Grey IP55, IP66 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062269 Spelsberg 83540001 Junction box (L x W x H) 252 x 252 x 120 mm Grey IP55, IP66 1 pc(s)

Description

Junction box, with protection class IP55/IP66, nominal cross-section 35 mm², certified by VDE (DIN EN 60670-1/22 (VDE 0606-1/--22)), DLG (ammonia resistance), impact membranes, M20/M25/M40/M50, (4 on the back, 12 side), interior fixing points, for standard installations indoors and in protected outdoor areas, gray, Ui=1000 V AC, without terminals.

This text is machine translated.

Scope of delivery

  • Accessories attached:
  • 4 mounting socket IP55 M40 sealing range 17 - 30 mm
  • 1 sealing plugs IP55 M40
  • Cover retainer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)