

Terminal block
5
41 A
41 A
Other
Grey
47
TRUE
31.5 mm
18 mm
690 V
5
85-85 °C
V2
FALSE
Screw connection
FALSE
1.5-6 mm²
1.5-6 mm²
Thermoplastic
41 A
FALSE
yes
Datasheet 2379573 Spelsberg 84000401 41 A 1 pc(s)
User & Safety Instructions 2379573 Spelsberg 84000401 41 A 1 pc(s)