• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg Abox 060 NS35 89530601 DIN rail (L x W x H) 95 x 35 x 7.5 mm 1 pc(s)

Product type
DIN rail
Width
35 mm
Height
7.5 mm
Length
95 mm
Dim
(L x W x H) 95 x 35 x 7.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 50.42)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail

Height

7.5 mm

Length

95 mm

Width

35 mm

Dim

(L x W x H) 95 x 35 x 7.5 mm

Content

1 pc(s)

Type

Abox 060 NS35

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062352 Spelsberg Abox 060 NS35 89530601 DIN rail (L x W x H) 95 x 35 x 7.5 mm 1 pc(s)

Description

Standard rail as per DIN EN 60715, 35 x 7.5 mm, incl. mounting screws. For mounting in junction boxes Abox / Abox Pro from 2024., for Abox / Abox Pro 060 dimensions: 35 x 95 x 7.5 mm.

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)