• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg AK 12 OT Spare top (L x W x H) 250 x 200 x 51 mm 1 pc(s)

Product type
Spare top
Length
250 mm
Width
200 mm
Height
51 mm
Dim
(L x W x H) 250 x 200 x 51 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare top

Length

250 mm

Width

200 mm

Height

51 mm

Dim

(L x W x H) 250 x 200 x 51 mm

Content

1 pc(s)

Type

AK 12 OT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3062221 Spelsberg AK 12 OT Spare top (L x W x H) 250 x 200 x 51 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062221 Spelsberg AK 12 OT Spare top (L x W x H) 250 x 200 x 51 mm 1 pc(s)

Description

AK Compact upper part as spare part, inclusive Flap window and cover screws, fully assembled, for AK 12 Dimensions: 250 x 200 x 51 mm

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)