• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg AK MPI 4 N/A (L x W) 240 mm x 540 mm Insulant 1 pc(s)

Product type
Mounting plate
Length
240 mm
Width
540 mm
Material
Insulant
Dim
(L x W) 240 mm x 540 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mounting plate

Length

240 mm

Width

540 mm

Dim

(L x W) 240 mm x 540 mm

Material thickness

4 mm

Material

Insulant

Compatible with (details)

AKL/AKi 4 - t

Content

1 pc(s)

Type

AK MPI 4

Material (details)

Insulator

Type

AK MPI 4

240

4 mm

Untreated

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 531160 Spelsberg AK MPI 4 N/A (L x W) 240 mm x 540 mm Insulant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531160 Spelsberg AK MPI 4 N/A (L x W) 240 mm x 540 mm Insulant 1 pc(s)

Description

The mounting plates are made of insulating material or steel
for easy installation of additional fixtures

Scope of delivery

  • mounting plate with mounting material

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)