• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg AKi-R 4/34 Serial terminal enclosure 150 x 300 x 132 Plastic Grey 1 pc(s)

1/2
Product type
Serial terminal enclosure
Material
Plastic
IP rating
IP65
Width
300 mm
Height
132 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 160.00 / piece)
€ 160.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Surface-mounted
  • Surface: Untreated
  • Attachment option: Yes
  • Impact strength: IK08
  • Material thickness housing: 3.5 mm
  • Operating temperature: -35 °C - +80 °C.
  • Lid mounting: Screwed
Product type

Serial terminal enclosure

Features

halogen-free

sealable

Material

Plastic

IP65

Factory colour

Grey

Type

With lid

Length

150 mm

Width

300 mm

Height

132 mm

Content

1 pc(s)

Type

AKi-R 4/34

Dim

(L x W x H) 150 x 300 x 132 mm

Manufacturer part #

74203401

Documents & Downloads

Datasheet

Datasheet 2378969 Spelsberg AKi-R 4/34 Serial terminal enclosure 150 x 300 x 132 Plastic Grey 1 pc(s)

Description

Series terminal housing polycarbonate, including 10 DMS connectors M20, sealing range 7-12mm, 2 DMS connectors M25, sealing range 9-16mm, 2 DMS connectors M32, Sealing range 14-21mm, 1 DMS-connection piece M40, sealing range 19-28mm, equipped with 34 screw terminals 4qmm, (type Weidmüller WDU 4)

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.