• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg ALR 2320-4q Serial terminal enclosure 200 x 230 x 111 Aluminium Grey 1 pc(s)

1/2
Product type
Serial terminal enclosure
Material
Aluminium
IP rating
IP66
Width
230 mm
Height
111 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
  • Surface: Anodized/anodized
  • Impact strength: IK09
  • Material thickness of housing: 5.15 mm
  • Max. Conductor cross-section: 4 mm²
  • Number of terminals: 26
  • Operating temperature: -35 °C - +75 °C.
  • Lid mounting: Screwed
Product type

Serial terminal enclosure

Features

halogen-free

sealable

Material

Aluminium

IP66

Factory colour

Grey

Type

With lid

Length

200 mm

Width

230 mm

Height

111 mm

Content

1 pc(s)

Type

ALR 2320-4q

Dim

(L x W x H) 200 x 230 x 111 mm

Manufacturer part #

16041401

Documents & Downloads

Datasheet

Datasheet 2378891 Spelsberg ALR 2320-4q Serial terminal enclosure 200 x 230 x 111 Aluminium Grey 1 pc(s)

Description

Terminal block housing, industrial quality aluminum, powder coated, silver gray RAL 7001, equipped with 26 screw terminals 4qmm

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.