• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg ALS 2011-9 15100601 Universal enclosure 199 x 114 x 95 Aluminium powder-coated Grey 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
IP rating
IP66
Width
199 mm
Height
114 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impact strength: IK09
  • Suitable for outdoor installation: Yes
  • Mast mounting: Yes
Product type

Universal enclosure

Features

wallmount option

Material

Aluminium

IP66

Factory colour

Grey

Width

199 mm

Height

114 mm

Content

1 pc(s)

Dim

(W x H x D) 199 x 114 x 95 mm

Material properties

powder-coated

Depth

95 mm

Type

ALS 2011-9

Documents & Downloads

Datasheet

Datasheet 2378781 Spelsberg ALS 2011-9 15100601 Universal enclosure 199 x 114 x 95 Aluminium powder-coated Grey 1 pc(s)

Description

Empty housing, IP 66, aluminum, powder coated, silver gray similar to RAL 7001

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Universal Enclosures are you looking for?