• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg AL 1506-3 15000401 Universal enclosure 150 x 64 x 34 Aluminium powder-coated Grey 1 pc(s)

Product type
Universal enclosure
Material
Aluminium
IP rating
IP66
Width
150 mm
Height
64 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impact strength: IK09
  • Suitable for outdoor installation: Yes
  • Mast mounting: Yes
Product type

Universal enclosure

Features

wallmount option

Material

Aluminium

IP66

Factory colour

Grey

Width

150 mm

Height

64 mm

Content

1 pc(s)

Dim

(W x H x D) 150 x 64 x 34 mm

Material properties

powder-coated

Depth

34 mm

Type

AL 1506-3

Documents & Downloads

Datasheet

Datasheet 2378772 Spelsberg AL 1506-3 15000401 Universal enclosure 150 x 64 x 34 Aluminium powder-coated Grey 1 pc(s)

Datasheet 2378772 Spelsberg AL 1506-3 15000401 Universal enclosure 150 x 64 x 34 Aluminium powder-coated Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2378772 Spelsberg AL 1506-3 15000401 Universal enclosure 150 x 64 x 34 Aluminium powder-coated Grey 1 pc(s)

Description

Empty housing, aluminum, powder coated, silver gray similar to RAL 7001

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)