• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GEOS MPS-3040 72001401 Mounting plate (L x W x H) 350 x 250 x 2 mm 1 pc(s)

Product type
Mounting plate
Width
250 mm
Height
2 mm
Length
350 mm
Dim
(L x W x H) 350 x 250 x 2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting plate

Our service for you

Technical specifications

Product type

Mounting plate

Height

2 mm

Length

350 mm

Width

250 mm

Dim

(L x W x H) 350 x 250 x 2 mm

Content

1 pc(s)

Type

GEOS MPS-3040

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2269741 Spelsberg GEOS MPS-3040 72001401 Mounting plate (L x W x H) 350 x 250 x 2 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2269741 Spelsberg GEOS MPS-3040 72001401 Mounting plate (L x W x H) 350 x 250 x 2 mm 1 pc(s)

Description

Mounting plate made of sheet steel, including fixing screws, for floor mounting. Optional mounting by means of mounting bracket at different heights possible

suitable for GEOS-L/-S 3040-18/-22, GEOS-S 4030-18/-22

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)