• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GEOS-S EPR 3040/4030 72201401 Mounting plate (L x W x H) 331 x 231 x 4 mm Insulant 1 pc(s)

Product type
Mounting plate
Width
231 mm
Material
Insulant
Height
4 mm
Length
331 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 52.99
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GEOS-S EPR 3040/4030 mounting plate intermediate frame

Our service for you

Technical specifications

Product type

Mounting plate

Height

4 mm

Length

331 mm

Width

231 mm

Dim

(L x W x H) 331 x 231 x 4 mm

Material

Insulant

Content

1 pc(s)

Type

GEOS-S EPR 3040/4030

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2269809 Spelsberg GEOS-S EPR 3040/4030 72201401 Mounting plate (L x W x H) 331 x 231 x 4 mm Insulant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2269809 Spelsberg GEOS-S EPR 3040/4030 72201401 Mounting plate (L x W x H) 331 x 231 x 4 mm Insulant 1 pc(s)

Description

Mounting plate made of insulating material for the frame of GEOS control cabinets, including fixing screws, for individual use, e.g. for the installation of command and signaling devices, material thickness: 4 mm,

For GEOS-S 3040-18/-22 and GEOS-S 4030-18/-22

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)