• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GEOS-S IT 5040 72200701 Internal door (L x W x H) 330.5 x 428.5 x 4 mm Insulant 1 pc(s)

Product type
Internal door
Width
428.5 mm
Material
Insulant
Height
4 mm
Length
330.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GEOS-S IT 5040 INNER DOOR

Our service for you

Technical specifications

Product type

Internal door

Height

4 mm

Length

330.5 mm

Width

428.5 mm

Dim

(L x W x H) 330.5 x 428.5 x 4 mm

Material

Insulant

Content

1 pc(s)

Type

GEOS-S IT 5040

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2269807 Spelsberg GEOS-S IT 5040 72200701 Internal door (L x W x H) 330.5 x 428.5 x 4 mm Insulant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2269807 Spelsberg GEOS-S IT 5040 72200701 Internal door (L x W x H) 330.5 x 428.5 x 4 mm Insulant 1 pc(s)

Description

Inner door made of insulating material for installation in GEOS switching cabinets, including mounting material and swivel lock with key, 3 mm double bit, for individual use, e.g. for installation of displays, command and signaling devices, material thickness: 4 mm

For GEOS-S 5040

This text is machine translated.

Scope of delivery

  • Fixing material and lock with key, 3 mm double bit

Hints

Safety-relevant component - installation only by skilled workers

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)