• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GEOS-S TW 50-22 72203601 Separator (W x H) 154 mm x 2.5 mm 1 pc(s)

Product type
Separator
Width
154 mm
Height
2.5 mm
Dim
(W x H) 154 mm x 2.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GEOS-S TW 50-22 SEPARATOR WALL

Our service for you

Technical specifications

Product type

Separator

Height

2.5 mm

Width

154 mm

Dim

(W x H) 154 mm x 2.5 mm

Content

1 pc(s)

Type

GEOS-S TW 50-22

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2269820 Spelsberg GEOS-S TW 50-22 72203601 Separator (W x H) 154 mm x 2.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2269820 Spelsberg GEOS-S TW 50-22 72203601 Separator (W x H) 154 mm x 2.5 mm 1 pc(s)

Description

Insulation wall for control cabinets incl. carrier, for dividing the housing, for GEOS-S 4050-22, GEOS-S 5040-22

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)