• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GEOS TGS 4050-3 72006401 Mounting rail holders 3-row (L x W) 466 mm x 350 mm 1 pc(s)

Product type
Mounting rail holders
Width
350 mm
Features
3-row
Length
466 mm
Dim
(L x W) 466 mm x 350 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GEOS TGS 4050-3 supporting frame 3 x 18 TE

Our service for you

Technical specifications

Product type

Mounting rail holders

Features

3-row

Length

466 mm

Width

350 mm

Dim

(L x W) 466 mm x 350 mm

Rack unit

7.5 U

TE

18

Content

1 pc(s)

Type

GEOS TGS 4050-3

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2269762 Spelsberg GEOS TGS 4050-3 72006401 Mounting rail holders 3-row (L x W) 466 mm x 350 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2269762 Spelsberg GEOS TGS 4050-3 72006401 Mounting rail holders 3-row (L x W) 466 mm x 350 mm 1 pc(s)

Description

Support frame with standard rails width 35 mm, in the heights 7.5 and 15 mm, including mounting screws for floor mounting. Optional mounting by means of mounting brackets at different heights possible, without contact protection.

3-row, 18 division units, standard rails 35 x 7.5 mm, for mounting in GEOS-L/-S 4050

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)