• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GHA 07071101 Cover screw set (L x W x H) 50 x 100 x 10 cm Plastic 1 pc(s) Piece

Packaging type
Piece
Product type
Cover screw set
Width
100 cm
Material
Plastic
Height
10 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Cover screw set

Height

10 cm

Length

50 cm

Width

100 cm

Dim

(L x W x H) 50 x 100 x 10 cm

Material

Plastic

Content

1 pc(s)

Type

GHA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2378555 Spelsberg GHA 07071101 Cover screw set (L x W x H) 50 x 100 x 10 cm Plastic 1 pc(s) Piece

Datasheet 2378555 Spelsberg GHA 07071101 Cover screw set (L x W x H) 50 x 100 x 10 cm Plastic 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2378555 Spelsberg GHA 07071101 Cover screw set (L x W x H) 50 x 100 x 10 cm Plastic 1 pc(s) Piece

Description

Manual operating attachment made of plastic, for snapping onto the standard cover screw, set = 4 pieces

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)